Part Details for D-150-0168 by TE Connectivity
Overview of D-150-0168 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-0168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3979
|
Newark | Soldershield Splice Kit, Red, 26-20Awg, Connector Kit Type:Terminals & Splices, Kit Contents:26 To 20Awg Red Colour Soldershield Splice, Crimp Splice, Heat Shrink Sealing Sleeves, Product Range:- Rohs Compliant: No |Raychem Te Connectivity D-150-0168 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8800 | Buy Now |
DISTI #
650-D-150-0168
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-COAX SPLICE 26-20 RED RoHS: Not Compliant | 157 |
|
$24.9100 / $33.6300 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 20-26AWG Copper Alloy Red 80.52mm Tin |
138 In Stock |
|
$14.2500 / $31.5300 | Buy Now |
DISTI #
59869444
|
Verical | Splice 20-26AWG Copper Alloy Red 80.52mm Tin Min Qty: 2 Package Multiple: 1 Date Code: 2143 | Americas - 133 |
|
$17.0496 / $39.5609 | Buy Now |
DISTI #
972394-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0168 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2781 In Stock |
|
$14.2200 / $16.0100 | Buy Now |
DISTI #
RYCD-150-0168
|
Interstate Connecting Components | 0 |
|
$26.4853 / $26.8806 | Buy Now | |
|
Powell Electronics | Heat Shrink Tubing & Sleeves HS-COAX SPLICE 26-20 RED Min Qty: 1 | 1200 |
|
$12.6300 / $25.7300 | Buy Now |
DISTI #
000000000001101915
|
Sager | Solder Sleeves & Shield Tubing HS-COAX SPLICE 26-20 RED Min Qty: 140 | 0 |
|
$17.6200 / $25.2100 | Buy Now |
DISTI #
D-150-0168
|
FDH Electronics | Wire Management Min Qty: 1 | 0 |
|
$20.0370 / $29.0540 | Buy Now RFQ |
|
LCSC | - Connector Accessories ROHS | 1 |
|
$25.0446 / $26.1335 | Buy Now |