Part Details for D-150-0230 by TE Connectivity
Overview of D-150-0230 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D-150-0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5486
|
Newark | D-150-0230 |Raychem Te Connectivity D-150-0230 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $26.5100 | Buy Now |
DISTI #
D-150-0230-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.197" BLU Min Qty: 90 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6269 | Buy Now |
DISTI #
289421-000
|
Avnet Americas | Splice Terminal 12-16AWG 80.52mm Nickel - Bulk (Alt: 289421-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8714 / $28.7266 | Buy Now |
DISTI #
650-D-150-0230
|
Mouser Electronics | Solder Sleeves & Shield Tubing YLW Polyvinyl RoHS: Not Compliant | 0 |
|
$27.7800 / $29.6200 | Order Now |
|
Onlinecomponents.com | Splice Terminal 12-16AWG 80.52mm Nickel Box |
29 In Stock |
|
$29.7500 / $50.8700 | Buy Now |
DISTI #
289421-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0230 Min Qty: 90 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.5000 / $28.0500 | Buy Now |
DISTI #
RYCD-150-0230
|
Interstate Connecting Components | 0 |
|
$29.7500 / $30.1941 | Buy Now | |
DISTI #
000000000001130018
|
Sager | Solder Sleeves & Shield Tubing YLW Polyvinyl Min Qty: 90 | 0 |
|
$19.7900 / $29.5000 | Buy Now |
DISTI #
289421-000
|
Avnet Asia | Splice Terminal 12-16AWG 80.52mm Nickel (Alt: 289421-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | Splice Terminal 12-16AWG 80.52mm Nickel Box |
29 In Stock |
|
$29.7500 / $50.8700 | Buy Now |
Part Details for D-150-0230
D-150-0230 CAD Models
D-150-0230 Part Data Attributes
|
D-150-0230
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0230
TE Connectivity
D-150-0230
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |