Part Details for D105J12B205QA by C&K
Overview of D105J12B205QA by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D105J12B205QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1102
|
Newark | Rocker Switches Rocker |C&k Components D105J12B205QA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$29.3800 / $39.8200 | Buy Now |
DISTI #
34AH9040
|
Newark | D105J12B205Qa |C&k Components D105J12B205QA Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $13.4100 | Buy Now |
DISTI #
D105J12B205QA-ND
|
DigiKey | SWITCH ROCKER SPDT 4A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2031 | Buy Now |
DISTI #
611-D105J12B205QA
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$9.9600 / $10.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.1200 | Buy Now |
DISTI #
66376173
|
Verical | Switch Rocker Mom OFF Mom SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 47 |
|
$13.5000 / $16.0500 | Buy Now |
DISTI #
70317193
|
Verical | Switch Rocker Mom OFF Mom SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2014 | Americas - 5 |
|
$23.0412 | Buy Now |
DISTI #
000000000003026453
|
Sager | Rocker Switches Rocker Min Qty: 108 | 0 |
|
$9.0700 / $9.7200 | Buy Now |
Part Details for D105J12B205QA
D105J12B205QA CAD Models
D105J12B205QA Part Data Attributes
|
D105J12B205QA
C&K
Buy Now
Datasheet
|
Compare Parts:
D105J12B205QA
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.248 inch | |
Termination Type | QUICK CONNECT |