Part Details for D11/CRCW0603-IF2006K85%ET6E3 by Vishay Intertechnologies
Overview of D11/CRCW0603-IF2006K85%ET6E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11/CRCW0603-IF2006K85%ET6E3
D11/CRCW0603-IF2006K85%ET6E3 CAD Models
D11/CRCW0603-IF2006K85%ET6E3 Part Data Attributes
|
D11/CRCW0603-IF2006K85%ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11/CRCW0603-IF2006K85%ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-IF E3 | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for D11/CRCW0603-IF2006K85%ET6E3
This table gives cross-reference parts and alternative options found for D11/CRCW0603-IF2006K85%ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW0603-IF2006K85%ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA06036801JNEC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs RCA06036801JNEC |
RK73B1JRTBK682J Resistors | RES,SMT,THICK FILM,6.8K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | D11/CRCW0603-IF2006K85%ET6E3 vs RK73B1JRTBK682J |
RCA06036K80JNELIF Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs RCA06036K80JNELIF |
D1106038A6801JPN Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs D1106038A6801JPN |
RMCF0603GT6K80 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | D11/CRCW0603-IF2006K85%ET6E3 vs RMCF0603GT6K80 |
CRCW06036K80JNELIF Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs CRCW06036K80JNELIF |
D1106038A6801JP5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs D1106038A6801JP5 |
CRCW06036K80JNEBC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs CRCW06036K80JNEBC |
RCG06036K80JNEC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs RCG06036K80JNEC |
RCA06036K80JNEEAP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11/CRCW0603-IF2006K85%ET6E3 vs RCA06036K80JNEEAP |