Part Details for D1160-11 by Infineon Technologies AG
Overview of D1160-11 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for D1160-11
D1160-11 CAD Models
D1160-11 Part Data Attributes
|
D1160-11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1160-11
Infineon Technologies AG
LIGHT DEPENDENT RESISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Dark Resistance | 21000 Ω | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | NO |