Part Details for D11AP2006K85%P0 by Vishay Intertechnologies
Overview of D11AP2006K85%P0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11AP2006K85%P0
D11AP2006K85%P0 CAD Models
D11AP2006K85%P0 Part Data Attributes
|
D11AP2006K85%P0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11AP2006K85%P0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D-AP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for D11AP2006K85%P0
This table gives cross-reference parts and alternative options found for D11AP2006K85%P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11AP2006K85%P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06036K80JNEEIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11AP2006K85%P0 vs CRCW06036K80JNEEIF |
CRCW06032006K85%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | D11AP2006K85%P0 vs CRCW06032006K85%RT1 |
RTT03682JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | D11AP2006K85%P0 vs RTT03682JP2 |
RCA06036K85%200ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D11AP2006K85%P0 vs RCA06036K85%200ET1E3 |
D1106038A6801JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D11AP2006K85%P0 vs D1106038A6801JP0 |
CRCW06036K80JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11AP2006K85%P0 vs CRCW06036K80JNEBC |
CRCW06036K80JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D11AP2006K85%P0 vs CRCW06036K80JNEBIF |
D1106038A6801JB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D11AP2006K85%P0 vs D1106038A6801JB5 |
RCA06036K80JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11AP2006K85%P0 vs RCA06036K80JNECIF |
RCG06032006K85%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | D11AP2006K85%P0 vs RCG06032006K85%ED |