If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
D1208058B4641FP5
Yes
Yes
Active
VISHAY INTERTECHNOLOGY INC
CHIP
unknown
EAR99
8533.21.00.30
Vishay Intertechnologies
5.29
RATED AC VOLTAGE (V): 150
Rectangular
e4
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
2 mm
SMT
1.25 mm
TR, PAPER, 7 INCH
0.125 W
70 °C
4640 Ω
FIXED RESISTOR
0805
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Silver/Palladium (Ag/Pd)
WRAPAROUND
1%
150 V
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1208058B4641FP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D1208058B4641FP5 vs D1208058B4641FP0 |
CRCW08054641F100RT1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | D1208058B4641FP5 vs CRCW08054641F100RT1 |
CRCW08054K64FKTI Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | D1208058B4641FP5 vs CRCW08054K64FKTI |
CRCW08054641F100RT5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | D1208058B4641FP5 vs CRCW08054641F100RT5 |
CRCW08054K64FKTL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | D1208058B4641FP5 vs CRCW08054K64FKTL |