Part Details for D1213A-04SO-7 by Diodes Incorporated
Results Overview of D1213A-04SO-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1213A-04SO-7 Information
D1213A-04SO-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for D1213A-04SO-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK9055
|
Newark | Esd Prot Diode, 3.3V, Sot-26, 6Pins Rohs Compliant: Yes |Diodes Inc. D1213A-04SO-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1286 |
|
$0.1400 / $0.2640 | Buy Now |
|
DISTI #
D1213A-04SO-7
|
Avnet Americas | - Tape and Reel (Alt: D1213A-04SO-7) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 300039000 Factory Stock |
|
$0.0879 / $0.0897 | Buy Now |
|
DISTI #
70437866
|
RS | TVS, DIODE, ARRAY, ESD, SUP,+/-15KV SOT26 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
DISTI #
D1213A-04SO-7
|
TME | Diode: TVS array, 6V, unidirectional, SOT23-6, Ch: 4, reel,tape Min Qty: 1 | 0 |
|
$0.1040 / $0.2600 | RFQ |
|
DISTI #
D1213A-04SO-7
|
IBS Electronics | D1213A SERIES 300 MW UNI-DIRECTIONAL SURFACE MOUNT TVS DIODE - SOT-23-6 Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.1050 / $0.1128 | Buy Now |
|
DISTI #
D1213A-04SO-7
|
Avnet Asia | (Alt: D1213A-04SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
D1213A-04SO-7
|
Avnet Silica | (Alt: D1213A-04SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
LCSC | 5A8/20us 10V 6V 3.3V SOT-26 TVS Diodes RoHS | 500 |
|
$0.1462 / $0.2628 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1240 / $0.1343 | Buy Now |
US Tariff Estimator: D1213A-04SO-7 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D1213A-04SO-7
D1213A-04SO-7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D1213A-04SO-7 Part Data Attributes
|
|
D1213A-04SO-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D1213A-04SO-7
Diodes Incorporated
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Min | 6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.3 W | |
| Reference Standard | Aec-Q101 | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for D1213A-04SO-7
This table gives cross-reference parts and alternative options found for D1213A-04SO-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1213A-04SO-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D1213A-01SO-7 | Diodes Incorporated | $0.0858 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | D1213A-04SO-7 vs D1213A-01SO-7 |
D1213A-04SO-7 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the D1213A-04SO-7 is a SO-7 package with a 1.27mm pitch, and a land pattern that follows the JEDEC MO-187 standard.
-
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the component.
-
The D1213A-04SO-7 has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications, including automotive and industrial systems.
-
To prevent damage, store the D1213A-04SO-7 in its original packaging or an anti-static bag, and avoid exposing it to moisture, direct sunlight, or extreme temperatures during shipping.
-
The D1213A-04SO-7 has an ESD rating of 2kV human body model and 150V machine model. Handle the component with an anti-static wrist strap or mat, and avoid touching the pins or leads to prevent ESD damage.