Part Details for D15S90C6PL00LF by Amphenol FCi
Overview of D15S90C6PL00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15S90C6PL00LF
D15S90C6PL00LF CAD Models
D15S90C6PL00LF Part Data Attributes
|
D15S90C6PL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15S90C6PL00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Size | 2/A | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .29746 N |
Alternate Parts for D15S90C6PL00LF
This table gives cross-reference parts and alternative options found for D15S90C6PL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S90C6PL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDF-15RH-PZ | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | D15S90C6PL00LF vs PDF-15RH-PZ |
PDI-15RHS-SW-D | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | D15S90C6PL00LF vs PDI-15RHS-SW-D |
PDF-15R-KZ | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | D15S90C6PL00LF vs PDF-15R-KZ |
L17TF1502111 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D15S90C6PL00LF vs L17TF1502111 |
H3R15RA29A | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | D15S90C6PL00LF vs H3R15RA29A |
H2R15RA29CS | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | D15S90C6PL00LF vs H2R15RA29CS |
PDI-15RHS-C-K | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug | Power Dynamics Inc | D15S90C6PL00LF vs PDI-15RHS-C-K |
PDI-15RHS-K | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | D15S90C6PL00LF vs PDI-15RHS-K |
PDI-15RH-H | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | D15S90C6PL00LF vs PDI-15RH-H |
PDI-15RHS-E-U | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | D15S90C6PL00LF vs PDI-15RHS-E-U |