D190X-50-T50
Anaren Microwave
Description: Isolator, 1930MHz Min, 1990MHz Max

Overview of D190X-50-T50 by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for D190X-50-T50 by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D190X-50-T50 by Anaren Microwave

D190X-50-T50
Anaren Microwave
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANAREN INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
46.99 dBm
Insertion Loss-Max
0.3 dB
Operating Frequency-Max
1990 MHz
Operating Frequency-Min
1930 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
RF/Microwave Device Type
ISOLATOR
VSWR-Max
1.18
Want to compare parts?
  1. D190X-50-T50
    Anaren Microwave
    Isolator, 1930MHz Min, 1990MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D190X-50-T50 by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D190X-50-T50 by Anaren Microwave

Select Manufacturer
Which Manufacturer of D190X-50-T50 would you like to use for your alert(s)?
  • Please alert me when D190X-50-T50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D190X-50-T50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D190X-50-T50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D190X-50-T50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D190X-50-T50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D190X-50-T50 by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: