Part Details for D1U-W-2000-48-HB2C by Murata Power Solutions
Overview of D1U-W-2000-48-HB2C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for D1U-W-2000-48-HB2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M6069
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 2Kw, 41.3A, 48V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Power Max:2Kw, Output Current Max:41.3A, Product Range:D Series, Height:40.7Mm Rohs Compliant: Yes |Murata Power Solutions D1U-W-2000-48-HB2C Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for D1U-W-2000-48-HB2C
D1U-W-2000-48-HB2C CAD Models
D1U-W-2000-48-HB2C Part Data Attributes
|
D1U-W-2000-48-HB2C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U-W-2000-48-HB2C
Murata Power Solutions
AC-DC Power Factor Correction Module, 2000W, PACKAGE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 90.6% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | X-XXMA-X16 | |
Length | 304.8 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 41.3 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2000 W | |
Width | 120.65 mm |