Part Details for D20418-134 by ITT Interconnect Solutions
Overview of D20418-134 by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D20418-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0471
|
Newark | Female Screw Lock, 4-40, 12.7Mm, Product Range:-, Screw Length:12.7Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Female Screw Lock, Features:Kit Consists Of 1 Nut, 3 Washers, 1 Lock Washer, 1 Hex Nut Rohs Compliant: Yes |Itt Cannon D20418-134 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1146 |
|
$2.4000 / $2.8800 | Buy Now |
DISTI #
95AC9467
|
Newark | 020418-0134/Rohs Version Of D20418-2 Rohs Compliant: Yes |Itt Cannon D20418-134 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1720 |
|
$2.1000 | Buy Now |
DISTI #
1003-D20418-134-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3041 In Stock |
|
$2.3043 / $4.2700 | Buy Now |
DISTI #
020418-0134
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Yellow Chromate Over Zinc Bag Straight - Bag (Alt: 020418-0134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 1720 |
|
$2.0972 | Buy Now |
DISTI #
CAN D20418-134
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Yellow Chromate Over Zinc Bag Straight - Bulk (Alt: CAN D20418-134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1724 Factory Stock |
|
$2.7487 / $5.6573 | Buy Now |
DISTI #
965-D20418-134
|
Mouser Electronics | D-Sub Tools & Hardware DSUB FEMALE SCREW LOCK ROHS RoHS: Compliant | 0 |
|
$2.4100 / $3.2000 | Order Now |
DISTI #
E02:0323_02004212
|
Arrow Electronics | Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2420 | Europe - 10 |
|
$2.5000 | Buy Now |
DISTI #
V36:1790_21693171
|
Arrow Electronics | Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1922 | Americas - 4 |
|
$2.3600 | Buy Now |
DISTI #
72333179
|
RS | DSUB Connector Female Screw Lock ROHS | ITT Cannon D20418-134 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 | RFQ |
DISTI #
ITTD20418-134
|
Heilind Electronics | D-SUB SCREWLOCK D20418-134 ROHS | Americas - 1 in Stock |
|
$2.7416 / $3.4491 | Buy Now |
Part Details for D20418-134
D20418-134 CAD Models
D20418-134 Part Data Attributes
|
D20418-134
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20418-134
ITT Interconnect Solutions
Connector Accessory, Hardware-female Screwlock, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |