Part Details for D20420-13 by ITT Interconnect Solutions
Overview of D20420-13 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D20420-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9471
|
Newark | 020420-0013/Pkg'd 2 Kits In 1 Bag, 1 Bag=2Pc Rohs Compliant: No |Itt Cannon D20420-13 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2684 |
|
$2.0000 | Buy Now |
DISTI #
82H6831
|
Newark | Male Screw Lock, 4-40, 7.14Mm, Product Range:-, Screw Length:7.14Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Rohs Compliant: No |Itt Cannon D20420-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3154 |
|
$3.9000 / $4.9900 | Buy Now |
DISTI #
D2042013
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bulk (Alt: D2042013) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Container: Bulk | 0 |
|
$4.0180 / $4.7840 | Buy Now |
DISTI #
82H6831
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bulk (Alt: 82H6831) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk | 3154 Partner Stock |
|
$3.8300 / $6.7300 | Buy Now |
DISTI #
965-D2042013
|
Mouser Electronics | D-Sub Tools & Hardware DSUB MALE SCREW LOCK ZINC | 772 |
|
$4.1100 / $5.2400 | Buy Now |
DISTI #
ITTD20420-13
|
Heilind Electronics | D-SUB MALE SCREWLOCK, DD 020420-0013 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 020420-0013 | 10 |
|
$2.4650 / $3.9440 | Buy Now |
|
Quest Components | 020420-0013 | 21 |
|
$2.6620 / $3.6300 | Buy Now |
|
Quest Components | 020420-0013 | 3 |
|
$13.4904 / $14.4540 | Buy Now |
Part Details for D20420-13
D20420-13 CAD Models
D20420-13 Part Data Attributes
|
D20420-13
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20420-13
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-MALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |