Part Details for D20420-15 by ITT Interconnect Solutions
Overview of D20420-15 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D20420-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9472
|
Newark | Conn Acc Locking Hardware Steel Yellow Chromate Over Cd Or Z Rohs Compliant: No |Itt Cannon D20420-15 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 | Buy Now |
DISTI #
70H8346
|
Newark | D Sub Screwlock, Plug, 4-40 Unc-2A, Product Range:-, Screw Length:7.14Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A, Connector Shell Size:- Rohs Compliant: No |Itt Cannon D20420-15 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 | Buy Now |
DISTI #
1003-1737-ND
|
DigiKey | DSUB MALE SCREW LOCK ZINC Min Qty: 50 Lead time: 30 Weeks Container: Bag |
46 In Stock |
|
$5.2857 / $7.3306 | Buy Now |
DISTI #
CAN D20420-15
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bulk (Alt: CAN D20420-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 838 Factory Stock |
|
RFQ | |
DISTI #
020420-0015
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bag (Alt: 020420-0015) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$4.8720 / $6.8760 | Buy Now |
DISTI #
965-D20420-15
|
Mouser Electronics | Circular MIL Spec Connector DSUB MALE SCREW LOCK ZINC | 573 |
|
$5.1700 / $8.7300 | Buy Now |
DISTI #
74751050
|
RS | D Sub,031-1444-000 | ITT Cannon D20420-15 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6200 | RFQ |
|
Bisco Industries | 62 |
|
Buy Now | ||
DISTI #
ITTD20420-15
|
Heilind Electronics | Dsub SI Male Screw Lock 020420-0015 | Americas - 2 in Stock125 On Order |
|
$5.2892 / $6.6542 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector |
1 Partner Stock 1988 On Order |
|
$5.1300 / $9.5500 | Buy Now |
Part Details for D20420-15
D20420-15 CAD Models
D20420-15 Part Data Attributes
|
D20420-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20420-15
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-MALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |