-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8843
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22012LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $16.3700 | Buy Now |
DISTI #
360-3028-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$6.9286 / $10.4900 | Buy Now |
DISTI #
633-D22012LP
|
Mouser Electronics | Toggle Switches SWITCH ROTARY RoHS: Compliant | 53 |
|
$6.9200 / $9.8600 | Buy Now |
DISTI #
70365386
|
RS | Switch, Mini Toggle, SPDT, ON-NONE-ON, Locking Lever, Straight PC,0.4VA,48VAC/DC | NKK Switches D22012LP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $9.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.7700 | Buy Now |
DISTI #
D22012LP
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$10.6200 / $12.3100 | Buy Now |
DISTI #
D22012LP
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.1A/48VAC, 0.1A/48VDC, 5.1mm Min Qty: 1 | 0 |
|
$7.4400 / $8.5100 | RFQ |
|
Powell Electronics | PCB MOUNT MINIATURE TOGGLE Min Qty: 1 | 47 |
|
$6.6300 / $9.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D22012LP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22012LP
NKK Switches
Toggle Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 7.0104 mm | |
Body Height | 13.8938 mm | |
Body Length or Diameter | 14.4018 mm | |
Bushing Length | 0.24 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |