Datasheets
D25/CRCW1206-IF200240R5%E20E3 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for: D25/CRCW1206-IF200240R5%E20E3 by Vishay Intertechnologies

Overview of: D25/CRCW1206-IF200240R5%E20E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: D25/CRCW1206-IF200240R5%E20E3

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

D25/CRCW1206-IF200240R5%E20E3 Vishay Intertechnologies

Buy Now Datasheet

Compare Parts:

D25/CRCW1206-IF200240R5%E20E3 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Blister, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Series D/CRCW-IF E3
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V

Alternate Parts for: D25/CRCW1206-IF200240R5%E20E3

This table gives cross-reference parts and alternative options found for D25/CRCW1206-IF200240R5%E20E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW1206-IF200240R5%E20E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73B2BRTBK241J Resistors RES,SMT,THICK FILM,240 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation D25/CRCW1206-IF200240R5%E20E3 vs RK73B2BRTBK241J
RCG1206200240R5%EC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies D25/CRCW1206-IF200240R5%E20E3 vs RCG1206200240R5%EC
MC1206P-241-JT201W Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc D25/CRCW1206-IF200240R5%E20E3 vs MC1206P-241-JT201W
D2512068A2400JP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies D25/CRCW1206-IF200240R5%E20E3 vs D2512068A2400JP0
CRCW1206241J200RT1 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D25/CRCW1206-IF200240R5%E20E3 vs CRCW1206241J200RT1
MC1206P-241-JT201 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc D25/CRCW1206-IF200240R5%E20E3 vs MC1206P-241-JT201
RMC32-241JB Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc D25/CRCW1206-IF200240R5%E20E3 vs RMC32-241JB
WCR-WCR1206LF-241-J-P-LT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors D25/CRCW1206-IF200240R5%E20E3 vs WCR-WCR1206LF-241-J-P-LT
RK73B2BXTD241J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc D25/CRCW1206-IF200240R5%E20E3 vs RK73B2BXTD241J
RK73B2BRTTDB241J Resistors RES,SMT,THICK FILM,240 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation D25/CRCW1206-IF200240R5%E20E3 vs RK73B2BRTTDB241J

Update Alert Settings for: D25/CRCW1206-IF200240R5%E20E3 by Vishay Intertechnologies

  • Please alert me when D25/CRCW1206-IF200240R5%E20E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D25/CRCW1206-IF200240R5%E20E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D25/CRCW1206-IF200240R5%E20E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D25/CRCW1206-IF200240R5%E20E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D25/CRCW1206-IF200240R5%E20E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D25/CRCW1206-IF200240R5%E20E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: