Part Details for D2526G17 by LSI Corporation
Overview of D2526G17 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2526G17
D2526G17 CAD Models
D2526G17 Part Data Attributes
|
D2526G17
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
D2526G17
LSI Corporation
Support Circuit, 1-Func, HEAT SINK, HERMETIC SEALED, BUTTERFLY PACKAGE-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | CUSTOM | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SONET;SDH | |
JESD-30 Code | R-XDFO-F14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Terminal Form | FLAT | |
Terminal Position | DUAL |