If you like Findchips… You will love Findchips PRO. Try it Now.
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.3mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
D2D-1001
Yes
Yes
Active
OMRON CORP
unknown
EAR99
8536.50.70.00
9 Weeks, 4 Days
OMRON Corporation
2.37
0.441 inch
2.3 mm
PLUNGER
SCREW MOUNT
13 mm
33.6 mm
30 mm
4A@380VAC
16A@380VAC
16 A
OFF-(ON)
0.05 mΩ
DOUBLE BREAK
380 V
2000VAC V
100000 Cycle(s)
100000000 Ω
PANEL MOUNT
5.88 N
85 °C
-25 °C
IP40
NO
MOMENTARY
SPST
SNAP ACTING/LIMIT SWITCH
QUICK CONNECT
173,022 of 3,262,357 parts
-0.08% change vs. last year1,495 of 18,209 parts
-0.1% change vs. last year183 of 3,639 parts
-0.14% change vs. last year