Part Details for D2F-01FL3-D3 by OMRON Electronic Components LLC
Overview of D2F-01FL3-D3 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-01FL3-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0433
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc, 40Gf, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2F-01FL3-D3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1894 |
|
$1.1300 / $1.3100 | Buy Now |
DISTI #
Z4674-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6290 In Stock |
|
$0.6738 / $1.2800 | Buy Now |
DISTI #
71559382
|
RS | Subminiature Basic Switch | Omron Electronic Components D2F-01FL3-D3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7100 | RFQ |
DISTI #
OMRD2F-01FL3-D3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6300 / $0.7686 | Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder RoHS: Compliant |
3694 In Stock |
|
$0.6350 / $1.2130 | Buy Now |
DISTI #
3872973
|
element14 Asia-Pacific | MICROSWITCH, SPDT, 0.1A, 30VDC, 40GF RoHS: Compliant Min Qty: 1 Container: Each | 1894 |
|
$0.6657 / $1.3388 | Buy Now |
DISTI #
3872973
|
Farnell | MICROSWITCH, SPDT, 0.1A, 30VDC, 40GF RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 0 Days Container: Each | 1894 |
|
$0.9125 / $1.3643 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder RoHS: Compliant |
3694 In Stock |
|
$0.6350 / $1.2130 | Buy Now |