-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3639
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc, 75Gf/Tht Rohs Compliant: Yes |Omron D2F-01FL3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1073 |
|
$1.6600 / $2.4600 | Buy Now |
DISTI #
D2F01FL3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Screw Mount/Through Hole - Trays (Alt: D2F01FL3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0331 / $1.4533 | Buy Now |
DISTI #
653-D2F-01FL3
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 153 |
|
$1.2800 / $2.5400 | Buy Now |
DISTI #
D2F01FL3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Screw Mount/Through Hole - Trays (Alt: D2F01FL3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0331 / $1.4533 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 1100 |
|
$2.9177 / $3.1520 | Buy Now |
DISTI #
D2F01FL3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Screw Mount/Through Hole - Trays (Alt: D2F01FL3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0331 / $1.4533 | Buy Now |
DISTI #
000000000000230679
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 750 | 0 |
|
$1.3500 / $1.3800 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 120 |
|
$0.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2F-01FL3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01FL3
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.5 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |