Part Details for D2F-01L by OMRON Corporation
Overview of D2F-01L by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9000
|
Newark | Microswitch, D2F Series, Spdt, Lever, Through Hole, 100 Ma, 125 V Rohs Compliant: Yes |Omron D2F-01L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2545 |
|
$1.1800 / $1.2900 | Buy Now |
DISTI #
653-D2F-01L
|
Mouser Electronics | Basic / Snap Action Switches HNG LVR STD uV/C PCB RoHS: Compliant | 23454 |
|
$1.0400 / $1.2300 | Buy Now |
|
Quest Components | LEVER SWITCH PCB SPDT .1A 80GF | 7 |
|
$2.3550 / $3.1400 | Buy Now |
|
Quest Components | LEVER SWITCH PCB SPDT .1A 80GF | 120 |
|
$1.8700 / $3.7400 | Buy Now |
DISTI #
D2F-01L
|
TTI | Basic / Snap Action Switches HNG LVR STD uV/C PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 5417 In Stock |
|
$1.1600 | Buy Now |
DISTI #
000000000000044411
|
Sager | Basic / Snap Action Switches HNG LVR STD uV/C PCB Min Qty: 1 | 1960 |
|
$0.9980 / $1.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 150 |
|
$0.9350 / $6.6100 | Buy Now |
|
Neutron USA | Switch, Snap Action, 3 A, 125 VAC, Snap Action, 80 g, 0.55 in., -25 to +65 deg.C | 50 |
|
$25.7400 | Buy Now |
Part Details for D2F-01L
D2F-01L CAD Models
D2F-01L Part Data Attributes
|
D2F-01L
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01L
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.55 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for D2F-01L
This table gives cross-reference parts and alternative options found for D2F-01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2F-01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UX10E30A01 | Snap Acting/Limit Switch, Momentary, 0.75mm, Solder Terminal, Plunger Actuator, Through Hole-straight | Honeywell Sensing and Control | D2F-01L vs UX10E30A01 |