Part Details for D2F-F-A1 by OMRON Corporation
Overview of D2F-F-A1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for D2F-F-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FFA1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole - Trays (Alt: D2FFA1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tray | 0 |
|
$1.0478 / $1.7010 | Buy Now |
DISTI #
653-D2F-F-A1
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$1.6200 / $2.9800 | Order Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 30VDC, 0.75MM, SOLDER TERMINAL, PIN PLUNGER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 216 |
|
$4.1250 / $7.5000 | Buy Now |
DISTI #
000000000002436865
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 450 | 0 |
|
$1.5800 / $1.6700 | Buy Now |
Part Details for D2F-F-A1
D2F-F-A1 CAD Models
D2F-F-A1 Part Data Attributes
|
D2F-F-A1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-F-A1
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |