Part Details for D2F-L-A1 by OMRON Electronic Components LLC
Overview of D2F-L-A1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-L-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4433
|
Newark | Microswitch, Hinge Lever, Spdt, 3A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Dc Nom:30Vdc, Product Range:- Rohs Compliant: Yes |Omron Electronic Components D2F-L-A1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
SW843-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
17559 In Stock |
|
$1.7062 / $3.2900 | Buy Now |
DISTI #
70175826
|
RS | SWITCH, SNAP ACTION, SUBMINIATURE, HINGE LEVER, 80G OF, PCB TERMINAL LEFT ANGLE | Omron Electronic Components D2F-L-A1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
DISTI #
OMRD2F-L-A1
|
Heilind Electronics | SWITCH SNAP SPDT 3A 80GF LFT ANG | Americas - 0 in Stock |
|
$1.8334 / $1.8916 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant |
440 In Stock 9000 Factory Stock |
|
$1.2400 / $1.5400 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant |
440 In Stock 9000 Factory Stock |
|
$1.2400 / $1.5400 | Buy Now |