Part Details for D2HW-C203MR by OMRON Corporation
Overview of D2HW-C203MR by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-C203MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWC203MRBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount - Trays (Alt: D2HWC203MRBYOMR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.3304 / $4.5747 | Buy Now |
DISTI #
89C4573
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount - Bulk (Alt: 89C4573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$4.9600 / $6.1200 | Buy Now |
DISTI #
653-D2HW-C203MR
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 2514 |
|
$3.7900 / $6.3000 | Buy Now |
DISTI #
D2HW-C203MR
|
TTI | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1262 In Stock |
|
$3.2700 / $5.7500 | Buy Now |
DISTI #
D2HWC203MRBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount - Trays (Alt: D2HWC203MRBYOMR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.3304 / $4.5747 | Buy Now |
DISTI #
89C4573
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount - Bulk (Alt: 89C4573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$4.9600 / $6.1200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 51 |
|
$10.4698 / $11.5534 | Buy Now |
DISTI #
D2HWC203MRBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount - Trays (Alt: D2HWC203MRBYOMR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.3304 / $4.5747 | Buy Now |
DISTI #
89C4573
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount - Bulk (Alt: 89C4573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$4.9600 / $6.1200 | Buy Now |
DISTI #
000000000000986278
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 100 | 0 |
|
$3.6700 / $4.6200 | Buy Now |
Part Details for D2HW-C203MR
D2HW-C203MR CAD Models
D2HW-C203MR Part Data Attributes
|
D2HW-C203MR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-C203MR
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.4 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.3 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 18.5 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.75 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |