Part Details for D2QW-C163ML by OMRON Corporation
Overview of D2QW-C163ML by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2QW-C163ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2QWC163ML
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Leaf Lever Screw Mount - Bulk (Alt: D2QWC163ML) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$4.3634 / $5.1945 | Buy Now |
DISTI #
653-D2QW-C163ML
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$4.8000 / $5.2400 | Order Now |
DISTI #
000000000005714447
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 240 | 0 |
|
$4.8100 / $4.9500 | Buy Now |
Part Details for D2QW-C163ML
D2QW-C163ML CAD Models
D2QW-C163ML Part Data Attributes
|
D2QW-C163ML
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2QW-C163ML
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |