Part Details for D2QW-C163MR by OMRON Corporation
Overview of D2QW-C163MR by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2QW-C163MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2QWC163MR
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Leaf Lever Screw Mount - Bulk (Alt: D2QWC163MR) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3634 / $5.1945 | Buy Now |
DISTI #
653-D2QW-C163MR
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$5.0700 / $5.1900 | Order Now |
DISTI #
000000000005714448
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 240 | 0 |
|
$4.8100 / $4.9500 | Buy Now |
Part Details for D2QW-C163MR
D2QW-C163MR CAD Models
D2QW-C163MR Part Data Attributes
|
D2QW-C163MR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2QW-C163MR
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 30 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |