Part Details for D2S6M-5000 by Shindengen Electronic Manufacturing Co Ltd
Results Overview of D2S6M-5000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2S6M-5000 Information
D2S6M-5000 by Shindengen Electronic Manufacturing Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50003-1072ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 50000-5033ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 33 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 50009-5108ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 108 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for D2S6M-5000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D2S6M-5000
|
TME | Diode: Schottky rectifying, THT, 60V, 2A, AX078 (Ø4x5mm), Ir: 2mA Min Qty: 1 | 364 |
|
$0.4240 / $0.9400 | Buy Now |
US Tariff Estimator: D2S6M-5000 by Shindengen Electronic Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2S6M-5000
D2S6M-5000 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D2S6M-5000 Part Data Attributes
|
|
D2S6M-5000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D2S6M-5000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 60V V(RRM), Silicon, AX078, 2 PIN
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
| Package Description | AX078, 2 PIN | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
| Application | GENERAL PURPOSE | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.58 V | |
| JESD-30 Code | O-XALF-W2 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1.2 A | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 2000 µA | |
| Surface Mount | NO | |
| Technology | SCHOTTKY | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL |
Alternate Parts for D2S6M-5000
This table gives cross-reference parts and alternative options found for D2S6M-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2S6M-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D2S6M-4000 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 60V V(RRM), Silicon, | D2S6M-5000 vs D2S6M-4000 |
| D2S6M-4070 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 60V V(RRM), Silicon, | D2S6M-5000 vs D2S6M-4070 |
D2S6M-5000 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output traces separate, using a solid ground plane, and placing the device near a heat sink or thermal pad. Thermal management involves ensuring good airflow, using a heat sink with a thermal resistance of 10°C/W or less, and keeping the ambient temperature below 50°C.
-
To ensure reliability and longevity, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and implement over-temperature protection. Additionally, consider using a thermistor or thermal sensor to monitor the device's temperature and take corrective action if necessary.
-
The device is not hermetically sealed, so it's essential to take precautions in high-humidity environments. Apply a conformal coating, use a moisture-resistant PCB material, and ensure good airflow to prevent moisture accumulation. Additionally, consider using a humidity sensor to monitor the environment and take corrective action if necessary.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for overheating, short circuits, and incorrect PCB layout. Use an oscilloscope to analyze the output waveform and identify any anomalies. Consult the datasheet and application notes for guidance on specific troubleshooting procedures.
-
To minimize EMI and EMC issues, use a shielded enclosure, keep the device away from sensitive circuits, and implement proper grounding and shielding techniques. Ensure the PCB layout is optimized for EMI reduction, and consider using EMI filters or common-mode chokes if necessary.