Part Details for D2VW-01L1A-1MS by OMRON Corporation
Overview of D2VW-01L1A-1MS by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW-01L1A-1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2VW01L1A1MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Wire Lead 0.1A 125VAC 30VDC 1.96N Screw Mount - Trays (Alt: D2VW01L1A1MS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$7.1320 / $19.9773 | Buy Now |
DISTI #
653-D2VW-01L1A-1MS
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 10 |
|
$17.6300 / $32.2800 | Buy Now |
DISTI #
71211414
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 125VAC 30VDC 1.96N Screw Mount Wire Lead RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 29 |
|
$39.5840 / $46.2785 | Buy Now |
DISTI #
D2VW-01L1A-1MS
|
TTI | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5610 In Stock |
|
$14.0100 / $22.4100 | Buy Now |
DISTI #
OMRON D2VW-01L1A-1MS
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000230785
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 10 | 0 |
|
$18.5000 / $21.4800 | Buy Now |
Part Details for D2VW-01L1A-1MS
D2VW-01L1A-1MS CAD Models
D2VW-01L1A-1MS Part Data Attributes
|
D2VW-01L1A-1MS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2VW-01L1A-1MS
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.4mm, Wire Terminal, Short Hinge Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT HINGE PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 15.9 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D2VW-01L1A-1MS
This table gives cross-reference parts and alternative options found for D2VW-01L1A-1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2VW-01L1A-1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2VW-5L2A-1MS | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.4mm, Wire Terminal, Short Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-5L2A-1MS |
D2VW-5L2-1HS | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 5.6mm, Quick Connect/solder Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-5L2-1HS |
D2VW-5L3-1MS | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 5.6mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-5L3-1MS |
D2VW-01L2-1MS | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.6mm, Wire Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-01L2-1MS |
D2VW-01L1-1MS | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.6mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-01L1-1MS |
D2VW-01L1B-1HS | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 12.2mm, Quick Connect/solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-01L1B-1HS |
D2VW-5L1A-1HS | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.4mm, Quick Connect/solder Terminal, Short Hinge Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-5L1A-1HS |
D2VW-5-1HS | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.2mm, Quick Connect/solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-5-1HS |
D2VW-5L1-1MS | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 5.6mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-5L1-1MS |
D2VW-5L2A-1HS | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.4mm, Quick Connect/solder Terminal, Short Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2VW-01L1A-1MS vs D2VW-5L2A-1HS |