Part Details for D330DDS by Hammond Manufacturing
Overview of D330DDS by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D330DDS
D330DDS CAD Models
D330DDS Part Data Attributes
|
D330DDS
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
D330DDS
Hammond Manufacturing
Power Transformer, 330000VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.33.00.40 | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 330000 VA |