Part Details for D38999/20FC4PN by Amphenol Corporation
Overview of D38999/20FC4PN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FC4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: D38999/20FC4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 61 |
|
$91.8750 / $284.8745 | Buy Now |
DISTI #
APH D38999/20FC4P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: APH D38999/20FC4P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 111 Factory Stock |
|
$42.6013 / $70.1142 | Buy Now |
DISTI #
28W5999
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: 28W5999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 32 Partner Stock |
|
$107.7000 / $126.2700 | Buy Now |
DISTI #
654-D38999/20FC4PN
|
Mouser Electronics | Circular MIL Spec Connector 4P FM SZ 13 PIN WL MNT RoHS: Compliant | 52 |
|
$101.5300 / $119.0300 | Buy Now |
DISTI #
D38999/20FC4PN
|
TTI | Circular MIL Spec Connector 4P FM SZ 13 PIN WL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1697 In Stock |
|
$31.0100 / $43.2200 | Buy Now |
DISTI #
D38999/20FC4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: D38999/20FC4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$91.8750 / $284.8745 | Buy Now |
DISTI #
APH D38999/20FC4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: APH D38999/20FC4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 232 Factory Stock |
|
$42.6013 / $70.1142 | Buy Now |
DISTI #
28W5999
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: 28W5999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 38 Partner Stock |
|
$107.7000 / $126.2700 | Buy Now |
DISTI #
D38999/20FC4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: D38999/20FC4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$91.8750 / $284.8745 | Buy Now |
DISTI #
APH D38999/20FC4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: APH D38999/20FC4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 232 Factory Stock |
|
$42.6013 / $70.1142 | Buy Now |
Part Details for D38999/20FC4PN
D38999/20FC4PN CAD Models
D38999/20FC4PN Part Data Attributes
|
D38999/20FC4PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC4PN
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |