MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
|
24 |
|
|
D38999/20JJ61SNLC Amphenol CorporationBuy Now Datasheet |
Compare Parts:D38999/20JJ61SNLC Amphenol Corporation MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Receptacle, |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |
This table gives cross-reference parts and alternative options found for D38999/20JJ61SNLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JJ61SNLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20MJ61SN-LC Connectors | MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JJ61SNLC vs D38999/20MJ61SN-LC |
D38999/20SJ61SA-LC Connectors | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | D38999/20JJ61SNLC vs D38999/20SJ61SA-LC |
D38999/24KJ61SB-LC Connectors | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | D38999/20JJ61SNLC vs D38999/24KJ61SB-LC |
D38999/20SJ61SD-LC Connectors | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JJ61SNLC vs D38999/20SJ61SD-LC |
D38999/24FJ61JE-LC Connectors | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JJ61SNLC vs D38999/24FJ61JE-LC |
D38999/20MJ61SE-LC Connectors | MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | D38999/20JJ61SNLC vs D38999/20MJ61SE-LC |
D38999/20LJ61JB-LC Connectors | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JJ61SNLC vs D38999/20LJ61JB-LC |
D38999/20SJ61SN-LC Connectors | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20JJ61SNLC vs D38999/20SJ61SN-LC |
D38999/24KJ61SE-LC Connectors | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JJ61SNLC vs D38999/24KJ61SE-LC |
D38999/24KJ61SD-LC Connectors | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JJ61SNLC vs D38999/24KJ61SD-LC |