Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 7 | 1 | Bulk |
|
View this part on Electro Enterprises | 176 | 1 |
|
|
View this part on Farnell | 27 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
D38999/20MH35SN-LC
Active
unknown
EAR99
8536.69.40.20
SOURIAU-SUNBANK
1.97
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348
SOLID
RECEPTACLE
MIL SERIES CONNECTOR
NICKEL
Nickel (Ni)
FEMALE
THREADED
NO
YES
FLUID RESISTANT
NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE
NO
CABLE AND PANEL
GENERAL PURPOSE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WH35BC Connectors | MIL Series Connector | TE Connectivity | D38999/20MH35SN-LC vs D38999/24WH35BC |
D38999/24GH35SN-LC Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20MH35SN-LC vs D38999/24GH35SN-LC |
D38999/24WH35BN Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal | Defense Logistics Agency | D38999/20MH35SN-LC vs D38999/24WH35BN |
D38999/20GH35JD-LC Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20MH35SN-LC vs D38999/20GH35JD-LC |
D38999/24WH35SBLC Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20MH35SN-LC vs D38999/24WH35SBLC |
D38999/24GH35JA-LC Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20MH35SN-LC vs D38999/24GH35JA-LC |
D38999/20FH35JE-LC Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20MH35SN-LC vs D38999/20FH35JE-LC |
D38999/20GH35JA-LC Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20MH35SN-LC vs D38999/20GH35JA-LC |
D3899920FH35BA Connectors | MIL Series Connector, | ITT Interconnect Solutions | D38999/20MH35SN-LC vs D3899920FH35BA |
D38999/24GH35SB-LC Connectors | MIL Series Connector, 100 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20MH35SN-LC vs D38999/24GH35SB-LC |