Part Details for D38999/20WB98PN by Amphenol Aerospace
Overview of D38999/20WB98PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1670
|
Newark | Circular Connector, Receptacle, Size B98, 6 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/20WB98PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$25.9100 / $29.9000 | Buy Now |
DISTI #
D38999/20WB98PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
71 In Stock |
|
$26.8853 / $36.3000 | Buy Now |
DISTI #
70143660
|
RS | MALE 6 POSITION AL WM RECEPTACLE | Amphenol Aerospace D38999/20WB98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.6100 | RFQ |
DISTI #
AAND38999/20WB98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 14 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20WB98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 57 in Stock |
|
$27.4054 / $34.4778 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.8800 / $68.3100 | Buy Now | |
|
Quest Components | CIRCULAR MIL SPEC CONNECTOR 6 PIN, SIZE:11 SQUARE FLANGE | 2 |
|
$135.1888 / $142.3040 | Buy Now |
DISTI #
AAND38999/20WB98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 44 |
|
Buy Now | |
DISTI #
AAOD38999/20WB98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 171 |
|
$27.4054 / $34.4778 | Buy Now |
DISTI #
1889572
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RECEPTACLE, SIZE B98, 6 POSITION, WALL RoHS: Not Compliant Min Qty: 1 Container: Each | 76 |
|
$27.2285 / $33.3242 | Buy Now |