Part Details for D38999/20WD35SN by Amphenol Aerospace
Overview of D38999/20WD35SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T1689
|
Newark | Circular Connector, Receptacle, Size D35, 37 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace D38999/20WD35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$39.2300 / $47.7300 | Buy Now |
DISTI #
D38999/20WD35SN-ND
|
DigiKey | CONN RCPT FMALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$37.3034 / $47.6800 | Buy Now |
DISTI #
70143674
|
RS | Female 37 Position Al Wm Receptacle | Amphenol Aerospace D38999/20WD35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$95.4800 / $103.7800 | Buy Now |
DISTI #
AAOD38999/20WD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 127 in Stock |
|
$43.0205 / $54.1227 | Buy Now |
DISTI #
AAND38999/20WD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 23 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port |
6 Partner Stock |
|
$58.4500 / $98.3600 | Buy Now |
DISTI #
D38999/20WD35SN
|
TME | Connector: military, size 15, MIL-DTL-38999 Series III, olive Min Qty: 1 | 4 |
|
$38.7400 / $55.3300 | Buy Now |
DISTI #
AAOD38999/20WD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 381 |
|
$43.0205 / $54.1227 | Buy Now |
DISTI #
AAND38999/20WD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 69 |
|
Buy Now | |
DISTI #
1889580
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RECEPTACLE, SIZE D35, 37 POSITION, WALL RoHS: Not Compliant Min Qty: 1 Container: Each | 29 |
|
$39.7077 / $48.3216 | Buy Now |