Part Details for D38999/20WD35SN by Corsair Electrical Connectors Inc
Results Overview of D38999/20WD35SN by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD35SN Information
D38999/20WD35SN by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: D38999/20WD35SN by Corsair Electrical Connectors Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/20WD35SN
D38999/20WD35SN Part Data Attributes
|
|
D38999/20WD35SN
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35SN
Corsair Electrical Connectors Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Samacsys Manufacturer | Corsair Electrical Connectors Inc. | |
| Additional Feature | STANDARD: MIL-DTL-38999 | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Gender | FEMALE | |
| Contact Quantities | 37 | |
| Contact Sizes | 22D | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Degrees of Rotation | 95 | |
| Empty Shell | NO | |
| Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Polarization | N | |
| Shell Finish | CADMIUM | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | D | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 37 | |
| Unique Insert Number | D35 |
Alternate Parts for D38999/20WD35SN
This table gives cross-reference parts and alternative options found for D38999/20WD35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/20GD35SN | TE Connectivity | $596.8230 | MIL Series Connector | D38999/20WD35SN vs D38999/20GD35SN |
| 233-105-D0MT15-35SN | Glenair Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | D38999/20WD35SN vs 233-105-D0MT15-35SN |
| D38999/20ZD35JN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20ZD35JN |
| EN3645F0DN35FN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20WD35SN vs EN3645F0DN35FN |
| ACT20MD35SN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs ACT20MD35SN |
| D38999/20W15-35SN | Smiths Group | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20W15-35SN |
| D38999/20TD35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20TD35SN |
| D38999/20WD35JN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20WD35JN |
| EN3645W0DN35FN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs EN3645W0DN35FN |
| EN3645F0DN35FN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs EN3645F0DN35FN |
D38999/20WD35SN Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/20WD35SN connector is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, the D38999/20WD35SN connector is designed to withstand vibration and shock according to MIL-DTL-38999 specifications, making it suitable for use in harsh environments such as aerospace and defense applications.
-
The mating cycle life of the D38999/20WD35SN connector is typically 500-1000 cycles, depending on the specific application and environmental conditions.
-
Yes, the D38999/20WD35SN connector is designed to operate in high-altitude environments and can withstand the pressure and temperature changes associated with high-altitude applications.
-
Yes, the D38999/20WD35SN connector is fully compatible with other D38999 series connectors, making it easy to integrate into existing systems and designs.