Part Details for D38999/20WD35SN by Esterline Technologies Corporation
Results Overview of D38999/20WD35SN by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD35SN Information
D38999/20WD35SN by Esterline Technologies Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: D38999/20WD35SN by Esterline Technologies Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/20WD35SN
D38999/20WD35SN Part Data Attributes
|
|
D38999/20WD35SN
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35SN
Esterline Technologies Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Quantities | 37 | |
| Contact Sizes | 22D | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Environmental Characteristics | FLUID RESISTANT | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Polarization | N | |
| Shell Finish | CADMIUM | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | D | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 37 | |
| Unique Insert Number | D35 |