Part Details for D38999/20WD35SN by TE's AMP
Results Overview of D38999/20WD35SN by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD35SN Information
D38999/20WD35SN by TE's AMP is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: D38999/20WD35SN by TE's AMP
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/20WD35SN
D38999/20WD35SN Part Data Attributes
|
|
D38999/20WD35SN
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35SN
TE's AMP
37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | TYCO ELECTRONICS AMP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | COMPATIBLE CONTACTS:M39029/56-348 | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Quantities | 37 | |
| Contact Sizes | 22D | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Polarization | N | |
| Shell Finish | CADMIUM | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | D | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 37 | |
| Unique Insert Number | D35 |
Alternate Parts for D38999/20WD35SN
This table gives cross-reference parts and alternative options found for D38999/20WD35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/20WD35SN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs D38999/20WD35SN |
D38999/20WD35SN Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/20WD35SN connector is -65°C to 200°C.
-
Yes, the D38999/20WD35SN connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The mating cycle life of the D38999/20WD35SN connector is 500 cycles minimum.
-
Yes, the D38999/20WD35SN connector is compatible with other D38999 series connectors, but it's essential to ensure proper mating and keying to prevent damage or mis-mating.
-
The typical insertion force required for the D38999/20WD35SN connector is 10-15 pounds (44-67 N) per contact.