Part Details for D38999/20WD35SN by TE Connectivity
Results Overview of D38999/20WD35SN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD35SN Information
D38999/20WD35SN by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WD35SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03X0665
|
Newark | Circular Connector, Receptacle, 15-35, Panel, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity D38999/20WD35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70868015
|
RS | CONNECTOR, D38999/20WD35SN Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.6900 / $124.6100 | RFQ |
|
DISTI #
DCHD38999/20WD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 44 in Stock |
|
$144.1004 / $182.5272 | Buy Now |
|
DISTI #
DCHD38999/20WD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 132 |
|
$201.1044 / $256.9667 | Buy Now |
US Tariff Estimator: D38999/20WD35SN by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/20WD35SN
D38999/20WD35SN CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D38999/20WD35SN Part Data Attributes
|
|
D38999/20WD35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35SN
TE Connectivity
CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
| Backshell Type | SOLID | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Quantities | 37 | |
| Contact Sizes | 22D | |
| Contact Style | RND PIN-SKT | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Degrees of Rotation | 95 | |
| Durability | 500 Cycles | |
| EMI Shielded | YES | |
| Empty Shell | YES | |
| Environmental Characteristics | FLUID RESISTANT | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 5A | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Number Of Connectors | ONE | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Polarization | N | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 5 A | |
| Rated Voltage | 550 V | |
| Shell Finish | CADMIUM | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | D | |
| Terminal Pitch | 0.06 mm | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 37 | |
| Unique Insert Number | D35 | |
| Wire Size-Max | 22 AWG | |
| Wire Size-Min | 26 AWG |
Alternate Parts for D38999/20WD35SN
This table gives cross-reference parts and alternative options found for D38999/20WD35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/20GD35SN | TE Connectivity | $596.8230 | MIL Series Connector | D38999/20WD35SN vs D38999/20GD35SN |
| 233-105-D0MT15-35SN | Glenair Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | D38999/20WD35SN vs 233-105-D0MT15-35SN |
| D38999/20ZD35JN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20ZD35JN |
| EN3645F0DN35FN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20WD35SN vs EN3645F0DN35FN |
| ACT20MD35SN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs ACT20MD35SN |
| D38999/20W15-35SN | Smiths Group | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20W15-35SN |
| D38999/20TD35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20TD35SN |
| D38999/20WD35JN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20WD35JN |
| EN3645W0DN35FN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs EN3645W0DN35FN |
| EN3645F0DN35FN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs EN3645F0DN35FN |