D38999/24FC8BA
Description: 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,

Overview of D38999/24FC8BA by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24FC8BA by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FC8BA by ITT Interconnect Solutions

D38999/24FC8BA
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
POLARIZED, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
8
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
113
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
C8
Want to compare parts?
  1. D38999/24FC8BA
    ITT Interconnect Solutions
    8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24FC8BA

This table gives cross-reference parts and alternative options found for D38999/24FC8BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FC8BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN3645K7CN08BA MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24FC8BA vs EN3645K7CN08BA
EN3645J7CN08BA MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24FC8BA vs EN3645J7CN08BA
D38999/24KC8BA MIL Series Connector TE Connectivity D38999/24FC8BA vs D38999/24KC8BA
D38999/24JC8BA MIL Series Connector TE Connectivity D38999/24FC8BA vs D38999/24JC8BA
D38999/24KC8BW MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FC8BA vs D38999/24KC8BW
CTV07RW13-8BA MIL Series Connector Amphenol Corporation D38999/24FC8BA vs CTV07RW13-8BA
DTS24L13-08BA MIL Series Connector TE Connectivity D38999/24FC8BA vs DTS24L13-08BA
CJ1424FC8BW MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FC8BA vs CJ1424FC8BW
D38999/24MC08BA MIL SERIES CONNECTOR TE Connectivity D38999/24FC8BA vs D38999/24MC08BA
D38999/24WC8BW MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FC8BA vs D38999/24WC8BW
Part Number Description Manufacturer Compare
YDTS24F13-08BAV001 MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24FC8BA vs YDTS24F13-08BAV001
YACT24MC08BAV00100 MIL Series Connector TE Connectivity D38999/24FC8BA vs YACT24MC08BAV00100
YDTS24T13-08BAV001 MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24FC8BA vs YDTS24T13-08BAV001
D38999/24TC8BA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FC8BA vs D38999/24TC8BA
YACT24JC08BAV00100 MIL Series Connector TE Connectivity D38999/24FC8BA vs YACT24JC08BAV00100
D38999/24KC8BA MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FC8BA vs D38999/24KC8BA
CTVS07RF13-8BA MIL Series Connector Amphenol Corporation D38999/24FC8BA vs CTVS07RF13-8BA
D38999/24MC08BA MIL SERIES CONNECTOR TE Connectivity D38999/24FC8BA vs D38999/24MC08BA
D38999/24JC08BA MIL SERIES CONNECTOR TE Connectivity D38999/24FC8BA vs D38999/24JC08BA
D38999/24FC8BA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FC8BA vs D38999/24FC8BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FC8BA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FC8BA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D38999/24FC8BA would you like to use for your alert(s)?
  • Please alert me when D38999/24FC8BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FC8BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FC8BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FC8BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FC8BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FC8BA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: