Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 7 | Bulk |
|
View this part on Powell Electronics | 34 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
34
D38999/24ME26PN
No
Yes
Active
compliant
Amphenol Corporation
1.72
STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID
RECEPTACLE
MIL SERIES CONNECTOR
GOLD (50)
Gold (Au)
MALE
NOT SPECIFIED
THREADED
NO
NO
CORROSION RESISTANT
NO
NO
e4
YES
MULTIPLE MATING PARTS AVAILABLE
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.