Part Details for D38999/24WA35PN by Amphenol Aerospace
Overview of D38999/24WA35PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95J9366
|
Newark | Jam Nut Conn, Rcpt, Size 9, 6Pos, Panel, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/24WA35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$44.5000 / $48.7200 | Buy Now |
DISTI #
D38999/24WA35PN-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
63 In Stock |
|
$31.0087 / $41.8700 | Buy Now |
DISTI #
70143682
|
RS | MALE 6 POSITION AL JN RECEPTACLE | Amphenol Aerospace D38999/24WA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$27.3700 / $39.1100 | Buy Now |
DISTI #
AAND38999/24WA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 6 in Stock230 On Order |
|
Buy Now | |
DISTI #
AAOD38999/24WA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$32.2580 / $40.5826 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Male Pins - 6 Positions - 9-35 Insert Arrangement - 5A - Threaded - Bulkhead, Front Side Nut - Panel Mount. | 0 |
|
$45.6200 / $73.5800 | Buy Now |
DISTI #
D38999/24WA35PN
|
TME | Connector: military, size 9, MIL-DTL-38999 Series III, olive Min Qty: 1 | 9 |
|
$107.1000 / $152.9900 | Buy Now |
DISTI #
AAOD38999/24WA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$32.2580 / $40.5826 | Buy Now |
DISTI #
AAND38999/24WA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 20690 On Order |
|
Buy Now | |
DISTI #
1889582
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, JAM NUT RECEPTACLE, SIZE A35, 6 POSITION RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$30.7475 / $41.5235 | Buy Now |