Datasheets
D38999/24WA35SN by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for D38999/24WA35SN by Amphenol Corporation

Overview of D38999/24WA35SN by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for D38999/24WA35SN

Part # Distributor Description Stock Price Buy
DISTI # D38999/24WA35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WA35SN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 200 Factory Stock
  • 1 $36.6621
  • 5 $35.4400
  • 10 $34.2968
  • 25 $33.2250
  • 50 $32.2182
$32.2182 / $36.6621 Buy Now
DISTI # APH D38999/24WA35
Avnet Americas Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: APH D38999/24WA35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 660 Factory Stock
  • 1 $63.3237
  • 10 $53.5005
  • 30 $48.6287
  • 50 $44.3072
  • 100 $41.5543
  • 250 $40.0153
  • 500 $38.4763
$38.4763 / $63.3237 Buy Now
DISTI # 95J9368
Avnet Americas Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 95J9368) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk 0
  • 1 $54.5900
  • 5 $52.8100
  • 10 $51.9500
  • 25 $51.1800
  • 50 $50.4500
$50.4500 / $54.5900 Buy Now
DISTI # 654-D38999/24WA35SN
Mouser Electronics Circular MIL Spec Connector RCPT JAM NUT 6 POS SHELL SIZE: 9 RoHS: Not Compliant 294
  • 1 $40.2100
  • 10 $35.2100
  • 25 $29.7700
$29.7700 / $40.2100 Buy Now
DISTI # 62309561
Verical Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2033 Americas - 170
  • 1 $12.8090
  • 5 $12.7920
  • 10 $12.5540
  • 25 $12.1960
  • 50 $12.0740
  • 100 $11.9530
$11.9530 / $12.8090 Buy Now
DISTI # D38999/24WA35SN
TTI Circular MIL Spec Connector RCPT JAM NUT 6 POS SHELL SIZE: 9 Min Qty: 1 Package Multiple: 1 Container: Each Americas - 1247
In Stock
  • 1 $40.1500
  • 2 $34.0000
  • 5 $30.6100
  • 10 $29.3300
  • 25 $28.1100
$28.1100 / $40.1500 Buy Now
DISTI # APH D38999/24WA35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: APH D38999/24WA35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 267 Factory Stock
  • 1 $63.3237
  • 10 $53.5005
  • 30 $47.4991
  • 50 $43.2768
  • 100 $40.5877
  • 250 $39.0845
  • 500 $37.5812
$37.5812 / $63.3237 Buy Now
DISTI # D38999/24WA35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WA35SN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $36.6621
  • 5 $35.4400
  • 10 $34.2968
  • 25 $33.2250
  • 50 $32.2182
$32.2182 / $36.6621 Buy Now
DISTI # APH D38999/24WA35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: APH D38999/24WA35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 267 Factory Stock
  • 1 $63.3237
  • 10 $53.5005
  • 30 $47.4991
  • 50 $43.2768
  • 100 $40.5877
  • 250 $39.0845
  • 500 $37.5812
$37.5812 / $63.3237 Buy Now
DISTI # D38999/24WA35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WA35SN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $36.6621
  • 5 $35.4400
  • 10 $34.2968
  • 25 $33.2250
  • 50 $32.2182
$32.2182 / $36.6621 Buy Now
Powell Electronics Circular MIL Spec Connector RCPT JAM NUT 6 POS SHELL SIZE: 9 Min Qty: 3 22
  • 3 $426.6900
  • 10 $331.9100
  • 25 $237.1100
  • 50 $90.1400
$90.1400 / $426.6900 Buy Now

Part Details for D38999/24WA35SN

D38999/24WA35SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24WA35SN Part Data Attributes

D38999/24WA35SN Amphenol Corporation
Buy Now Datasheet
Compare Parts:
D38999/24WA35SN Amphenol Corporation MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
Factory Lead Time 4 Days
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Quantities 6
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size A
Termination Type CRIMP
Total Number of Contacts 6
Unique Insert Number A35

Alternate Parts for D38999/24WA35SN

This table gives cross-reference parts and alternative options found for D38999/24WA35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WA35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24ZA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WA35SN vs D38999/24ZA35SN
D38999/24TA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WA35SN vs D38999/24TA35SN
DTS24F09-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24WA35SN vs DTS24F09-35SN
D38999/24LA35SN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WA35SN vs D38999/24LA35SN
D38999/24LA35JN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WA35SN vs D38999/24LA35JN
Part Number Description Manufacturer Compare
D38999/24ZA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WA35SN vs D38999/24ZA35SN
D38999/24LA35SN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WA35SN vs D38999/24LA35SN
DTS24F09-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24WA35SN vs DTS24F09-35SN
DTS24W09-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24WA35SN vs DTS24W09-35SN
D38999/24TA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24WA35SN vs D38999/24TA35SN
D38999/24LA35JN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24WA35SN vs D38999/24LA35JN

D38999/24WA35SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WA35SN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WA35SN by Amphenol Corporation

  • Please alert me when D38999/24WA35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24WA35SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WA35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24WA35SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WA35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WA35SN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: