Part Details for D38999/24WA98PN by Amphenol Aerospace
Overview of D38999/24WA98PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WA98PN-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$31.9912 / $43.2000 | Buy Now |
DISTI #
70143576
|
RS | MALE 3 POSITION AL JN RECEPTACLE | Amphenol Aerospace D38999/24WA98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3300 / $49.3000 | RFQ |
DISTI #
AAOD38999/24WA98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$32.6446 / $41.0692 | Buy Now |
DISTI #
AAND38999/24WA98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 8 in Stock110 On Order |
|
Buy Now | |
|
Onlinecomponents.com | 39 Factory Stock |
|
$44.1100 / $75.3700 | Buy Now | |
DISTI #
D38999/24WA98PN
|
TME | Connector: military, size 9, MIL-DTL-38999 Series III, olive Min Qty: 1 | 8 |
|
$29.2600 / $41.8000 | Buy Now |
DISTI #
AAOD38999/24WA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 39 |
|
$32.6446 / $41.0692 | Buy Now |
DISTI #
AAND38999/24WA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 25330 On Order |
|
Buy Now | |
DISTI #
4338294
|
Farnell | MIL SPEC CIR CONN, RCPT, 9-98, CRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 23 |
|
$49.5550 / $53.6215 | Buy Now |
DISTI #
D38999/24WA98PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 25 |
|
$51.2030 / $67.9610 | Buy Now RFQ |