D38999/24ZE26AB
Description: MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/24ZE26AB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24ZE26AB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24ZE26AB by Amphenol Corporation

D38999/24ZE26AB
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
49
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
E26
Want to compare parts?
  1. D38999/24ZE26AB
    Amphenol Corporation
    MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24ZE26AB

This table gives cross-reference parts and alternative options found for D38999/24ZE26AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZE26AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24JE26AB MIL Series Connector TE Connectivity D38999/24ZE26AB vs D38999/24JE26AB
AE324FE26AB MIL Series Connector, Aero-Electric Connector Inc D38999/24ZE26AB vs AE324FE26AB
CJ1424FE26AX MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE26AB vs CJ1424FE26AX
CJ1424TE26AB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE26AB vs CJ1424TE26AB
D38999/24TE26AB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26AB vs D38999/24TE26AB
D38999/24KE26AB MIL Series Connector Amphenol Corporation D38999/24ZE26AB vs D38999/24KE26AB
D38999/24LE26AB MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE26AB vs D38999/24LE26AB
D38999/24NE26AB MIL Series Connector Amphenol Corporation D38999/24ZE26AB vs D38999/24NE26AB
D38999/24KE26AB MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24ZE26AB vs D38999/24KE26AB
D38999/24FE26AB MIL Series Connector, Amphenol Corporation D38999/24ZE26AB vs D38999/24FE26AB
Part Number Description Manufacturer Compare
YACT24JE26ABV00100 MIL Series Connector, 26 Contact(s), Composite, Male, Receptacle TE Connectivity D38999/24ZE26AB vs YACT24JE26ABV00100
D38999/24GE26AB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE26AB vs D38999/24GE26AB
D38999/24SE26AB MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE26AB vs D38999/24SE26AB
D38999/24JE26AB MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE26AB vs D38999/24JE26AB
YDTS24Z17-26ABV001 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24ZE26AB vs YDTS24Z17-26ABV001
D38999/24TE26AB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24ZE26AB vs D38999/24TE26AB
TVS07RK17-26AB MIL Series Connector Amphenol Corporation D38999/24ZE26AB vs TVS07RK17-26AB
YDTS24F17-26ABV001 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24ZE26AB vs YDTS24F17-26ABV001
D38999/24FE26AB MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24ZE26AB vs D38999/24FE26AB
YACT24ME26ABV00100 MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24ZE26AB vs YACT24ME26ABV00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24ZE26AB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24ZE26AB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24ZE26AB would you like to use for your alert(s)?
  • Please alert me when D38999/24ZE26AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24ZE26AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24ZE26AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24ZE26AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24ZE26AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24ZE26AB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: