Datasheets
D38999/26FB35PN by:

CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG

Part Details for D38999/26FB35PN by TE Connectivity

Overview of D38999/26FB35PN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FB35PN

Part # Distributor Description Stock Price Buy
DISTI # 1508-1167-ND
DigiKey CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk 169
In Stock
  • 1 $141.7500
  • 10 $130.0780
  • 25 $125.0748
  • 50 $120.9058
$120.9058 / $141.7500 Buy Now
DISTI # 571-D38999/26FB35PN
Mouser Electronics Circular MIL Spec Connector DTS 13C 13#22D PIN PLUG RoHS: Compliant 0
  • 123 $102.0100
$102.0100 Order Now
DISTI # V90:2381_10583808
Arrow Electronics Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 79
  • 1 $96.6400
  • 5 $93.1300
  • 10 $92.6900
  • 100 $92.3000
  • 500 $92.2600
$92.2600 / $96.6400 Buy Now
DISTI # 71032263
RS Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1
  • 1 $114.0800
  • 3 $104.9500
$104.9500 / $114.0800 Buy Now
DISTI # DCHD38999/26FB35PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $125.7144
  • 5 $119.8167
  • 10 $111.3789
  • 25 $108.3275
  • 50 $104.0513
$104.0513 / $125.7144 Buy Now
DISTI # 53173137
Verical Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2047 Americas - 93
  • 1 $134.7965
  • 2 $133.6430
  • 3 $132.5091
  • 5 $130.2980
  • 10 $121.3245
  • 20 $120.4128
  • 50 $118.6131
$118.6131 / $134.7965 Buy Now
DISTI # 26970457
Verical Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 79
  • 1 $96.6400
  • 5 $93.1300
  • 10 $92.6900
  • 100 $92.3000
  • 500 $92.2600
$92.2600 / $96.6400 Buy Now
Bristol Electronics   15
RFQ
Quest Components Connector, MIL-D-38999 Type, Series III 1
  • 1 $143.7930
$143.7930 Buy Now
DISTI # DCHD38999/26FB35PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 2
  • 1 $125.7144
  • 5 $119.8167
  • 10 $111.3789
  • 25 $108.3275
  • 50 $104.0513
$104.0513 / $125.7144 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 8
  • 1 $96.1500
  • 100 $72.1200
  • 1,000 $62.5000
$62.5000 / $96.1500 Buy Now
DISTI # D38999/26FB35PN
FDH Electronics Connector 38999 Min Qty: 1 3
Buy Now RFQ
Master Electronics Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Compliant 96 In Stock
  • 1 $109.3200
  • 10 $102.4700
  • 15 $101.7000
  • 25 $100.9300
  • 50 $100.1800
  • 100 $99.4300
  • 200 $98.6800
  • 350 $97.9400
$97.9400 / $109.3200 Buy Now

Part Details for D38999/26FB35PN

D38999/26FB35PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26FB35PN Part Data Attributes

D38999/26FB35PN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/26FB35PN TE Connectivity CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature STANADRD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 13
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 11
Termination Type SOLDER
Total Number of Contacts 13
Unique Insert Number B35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Alternate Parts for D38999/26FB35PN

This table gives cross-reference parts and alternative options found for D38999/26FB35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FB35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/26LB35PN MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26FB35PN vs D38999/26LB35PN
D38999/26ZB35PN MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26FB35PN vs D38999/26ZB35PN
D38999/26TB35PN MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26FB35PN vs D38999/26TB35PN
Part Number Description Manufacturer Compare
D38999/26JB35PN MIL Series Connector, 13 Contact(s), Composite, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB35PN vs D38999/26JB35PN
D38999/26ZB35PN MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26FB35PN vs D38999/26ZB35PN
D38999/26SB35PN MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB35PN vs D38999/26SB35PN
D38999/26GB35PN MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB35PN vs D38999/26GB35PN
D38999/26WB35PN MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB35PN vs D38999/26WB35PN
D38999/26MB35PN MIL Series Connector, 13 Contact(s), Composite, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB35PN vs D38999/26MB35PN
D38999/26TB35PN MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26FB35PN vs D38999/26TB35PN
D38999/26LB35PN MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26FB35PN vs D38999/26LB35PN
D38999/26FB35PN MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FB35PN vs D38999/26FB35PN

D38999/26FB35PN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FB35PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FB35PN by TE Connectivity

  • Please alert me when D38999/26FB35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26FB35PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FB35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26FB35PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FB35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FB35PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: