Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Allied Electronics & Automation | 0 | 25 | Bulk |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
D38999/26FJ46SD
Yes
Yes
Transferred
compliant
SOURIAU-SUNBANK
4.26
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56351
SOLID
PLUG
MIL SERIES CONNECTOR
NICKEL
Nickel (Ni)
FEMALE
NOT SPECIFIED
40,4,2
20,16,8C
THREADED
NO
NO
FLUID RESISTANT
NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.