Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 8 | Bulk |
|
View this part on Powell Electronics | 40 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
40
D38999/26MD5AN
No
Yes
Active
compliant
Amphenol Corporation
1.76
STANDARD: MIL-DTL-38999, POLARIZED
SOLID
PLUG
MIL SERIES CONNECTOR
GOLD (50)
Gold (Au)
MALE
NOT SPECIFIED
5
16
THREADED
NO
YES
CORROSION RESISTANT
NO
NO
e4
YES
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.