Part Details for D38999/26WA35SN by TE Connectivity
Overview of D38999/26WA35SN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1203-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
532 In Stock |
|
$91.8000 | Buy Now |
DISTI #
D38999/26WA35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: D38999/26WA35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH D38999/26WA35
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: APH D38999/26WA35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 505 Factory Stock |
|
$39.0509 / $46.9935 | Buy Now |
DISTI #
571-D38999/26WA35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#22D SK T PLUG RoHS: Not Compliant | 172 |
|
$88.2600 | Buy Now |
DISTI #
71032365
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WA35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$39.1000 | Buy Now |
DISTI #
DCHD38999/26WA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 175 in Stock |
|
$110.4750 / $139.9351 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$17.5500 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$20.0850 | Buy Now |
DISTI #
D38999/26WA35SN
|
TTI | Circular MIL Spec Connector DTS 6C 6#22D SK T PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
D38999/26WA35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: D38999/26WA35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/26WA35SN
D38999/26WA35SN CAD Models
D38999/26WA35SN Part Data Attributes
|
D38999/26WA35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA35SN
TE Connectivity
CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |