Part Details for D38999/26WB99SN by Amphenol Aerospace
Overview of D38999/26WB99SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/26WB99SN-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9 In Stock |
|
$213.5124 / $239.0100 | Buy Now |
DISTI #
AAOD38999/26WB99SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 136 in Stock |
|
$28.7545 / $36.1750 | Buy Now |
DISTI #
AAND38999/26WB99SN
|
Heilind Electronics | RFI PLUG 38999 S3 | Americas - 0 in Stock20 On Order |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$42.0900 / $73.9500 | Buy Now | |
DISTI #
AAND38999/26WB99SN
|
Interstate Connecting Components | RFI PLUG 38999 S3 | 060 On Order |
|
Buy Now | |
DISTI #
AAOD38999/26WB99SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 408 |
|
$28.7545 / $36.1750 | Buy Now |
DISTI #
D38999/26WB99SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 93 |
|
$21.8390 / $28.9860 | Buy Now RFQ |