Part Details for D38999/26WC35SN by Amphenol Aerospace
Overview of D38999/26WC35SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2064
|
Newark | Circular Connector, Straight Plug, Size C35, 22 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace D38999/26WC35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$33.0300 / $39.9500 | Buy Now |
DISTI #
70143744
|
RS | Circular Connector Female 22 Position Al Plug | Amphenol Aerospace D38999/26WC35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$30.8600 / $36.9600 | Buy Now |
DISTI #
AAOD38999/26WC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 449 in Stock |
|
$29.6609 / $37.3154 | Buy Now |
DISTI #
AAND38999/26WC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 207 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$45.9900 / $80.8000 | Buy Now | |
DISTI #
D38999/26WC35SN
|
TME | Connector: military, size 13, MIL-DTL-38999 Series III, olive Min Qty: 1 | 13 |
|
$35.2400 / $50.3400 | Buy Now |
DISTI #
AAND38999/26WC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 621 |
|
Buy Now | |
DISTI #
AAOD38999/26WC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 1347 |
|
$29.6609 / $37.3154 | Buy Now |
DISTI #
1886851
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, STRAIGHT PLUG, SIZE C35, 22 POSITION, CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 160 |
|
$38.4572 | Buy Now |